Knipex ErgoStrip Series Coaxial, Data Cable Ergonomic Grip Stripping Tool, 0.2 to 4 mm², 135 mm Overall

Subtotal (1 pack of 6 units)*

Kr. 625,20

(exc. VAT)

Kr. 781,50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +Kr. 625,20Kr. 104,20

*price indicative

RS Stock No.:
756-487
Mfr. Part No.:
16 95 03 SB
Brand:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Product Type

Stripping Tool

Stripping Range

0.2 to 4 mm²

Overall Length

135mm

Material

Glass Reinforced Plastic

Standards/Approvals

REACH

Series

ErgoStrip

Cable Type

Coaxial, Data Cable

Handle Type

Ergonomic Grip

RoHS Status: Exempted

COO (Country of Origin):
DE
The Knipex ErgoStrip PV Stripping Tool is designed for fast and precise cable preparation, combining innovation with ergonomic comfort. Its pistol grip design ensures effortless cutting and stripping, even in confined spaces.

Suitable for round damp-proof installation cables data cables and Coax cables

Conical slim tool ends for improved access in tight areas

Stripping device for cross-sections from 0.2 to 4 mm²

Location ridges simplify insertion of single wires

Opening spring and locking device for ease of use

Related links