Tempo Fibre Optic Cable Cutter Wire Stripper
- RS Stock No.:
- 196-8381
- Distrelec Article No.:
- 304-27-643
- Mfr. Part No.:
- PA1822
- Brand:
- Tempo
Subtotal (1 unit)*
Kr. 566,51
(exc. VAT)
Kr. 708,14
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 566,51 |
*price indicative
- RS Stock No.:
- 196-8381
- Distrelec Article No.:
- 304-27-643
- Mfr. Part No.:
- PA1822
- Brand:
- Tempo
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
| Brand | Tempo | |
| Product Type | Cable Cutter Wire Stripper | |
| Finish | Chrome Plated | |
| Material | Carbide, Stainless Steel | |
| Standards/Approvals | ISO 9001 | |
| Cable Type | Fibre Optic | |
| Select all | ||
|---|---|---|
Brand Tempo | ||
Product Type Cable Cutter Wire Stripper | ||
Finish Chrome Plated | ||
Material Carbide, Stainless Steel | ||
Standards/Approvals ISO 9001 | ||
Cable Type Fibre Optic | ||
- COO (Country of Origin):
- TW
The Greenlee Communications has adjustable depth of cut. The Cable is supported during use.
Cable support arm edge is used to pry off thick insulation
A perfect tool for mid-point taps
Related links
- Tempo Fibre Optic Wire Stripper 127mm Overall
- Tempo Paladin Tools - Fibre Optic Clothespin Series Wire Stripper
- Tempo ProGrip Series Fibre Optic Insulated Wire Stripper, 58mm Overall
- WAGO Cable Stripper Blade Cable Cutter Blade for use with Diameter 3.2 to 4.4 mm
- Knipex Repair Kit for Fixed Head Cable Cutter Blade for use with Ratchet Cable Cutter 95 32 320 / 95 36 320
- Tempo ProGrip Series Fibre Optic Insulated Wire Stripper 50mm Overall
- Tempo Fibre Optic Cleaning Swab for Fibre Optics Cleaning, 2.5 mm
- Tempo Fibre Optic Cleaning Swab for Fibre Optics Cleaning, 100