Molex 4 Way Male Micro-Fit 3.0 to 4 Way Male Micro-Fit 3.0 Wire to Board Cable, 150 mm
- RS Stock No.:
- 202-7824
- Mfr. Part No.:
- 2147571041
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 25 units)*
Kr. 586,95
(exc. VAT)
Kr. 733,70
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 650 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 25 - 25 | Kr. 23,478 | Kr. 586,95 |
| 50 - 75 | Kr. 17,608 | Kr. 440,20 |
| 100 - 225 | Kr. 17,137 | Kr. 428,43 |
| 250 + | Kr. 16,693 | Kr. 417,33 |
*price indicative
- RS Stock No.:
- 202-7824
- Mfr. Part No.:
- 2147571041
- Brand:
- Molex
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
| Brand | Molex | |
| Connector Type A | Micro-Fit 3.0 | |
| Product Type | Wire to Board Cable | |
| Series | 214757 | |
| Connector Type B | Micro-Fit 3.0 | |
| Connector Gender A | Male | |
| Number of Rows A | 2 | |
| Number of Rows B | 2 | |
| Connector Gender B | Male | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Jacket Colour | Black | |
| Jacket Material | Nylon | |
| Cable Length | 150mm | |
| Voltage | 300V ac/dc | |
| Standards/Approvals | EU RoHS China RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A Micro-Fit 3.0 | ||
Product Type Wire to Board Cable | ||
Series 214757 | ||
Connector Type B Micro-Fit 3.0 | ||
Connector Gender A Male | ||
Number of Rows A 2 | ||
Number of Rows B 2 | ||
Connector Gender B Male | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Jacket Colour Black | ||
Jacket Material Nylon | ||
Cable Length 150mm | ||
Voltage 300V ac/dc | ||
Standards/Approvals EU RoHS China RoHS Compliant | ||
- COO (Country of Origin):
- IN
The Molex 4 circuits micro-fit 3.0 male-to-micro-fit 3.0 male off-the-shelf (OTS) cable assembly has 150 mm length and has Tin (Sn) Plating. It is available in black colour.
It is RoHS compliant
It mates with Micro-Fit 3.0 Receptacle Housings 43025
18 AWG wire Size
It has 3 mm pitch
Related links
- Molex 4 Way Male Micro-Fit 3.0 to 4 Way Male Micro-Fit 3.0 Wire to Board Cable, 150 mm
- Molex 4 Way Male Micro-Fit 3.0 Unterminated Wire to Board Cable, 150 mm
- Molex 4 Way Male Micro-Fit 3.0 to 4 Way Unterminated Wire to Board Cable, 150 mm
- Molex 4 Way Male Micro-Fit 3.0 to 4 Way Male Unterminated Wire to Board Cable, 150 mm
- Molex 4 Way Female Micro-Fit 3.0 to 4 Way Female Micro-Fit 3.0 Wire to Board Cable, 150 mm
- Molex 4 Way Female Micro-Fit 3.0 to 4 Way Male Unterminated Wire to Board Cable, 150 mm
- Molex 2 Way Male Micro-Fit 3.0 to 2 Way Male Micro-Fit 3.0 Wire to Board Cable, 150 mm
- Molex 3 Way Male Micro-Fit 3.0 to 3 Way Male Micro-Fit 3.0 Wire to Board Cable, 150 mm