RS PRO Male Sensor Connector Free End Wire to Board Cable, 5 m
- RS Stock No.:
- 205-5990
- Brand:
- RS PRO
Subtotal (1 unit)*
Kr. 97,83
(exc. VAT)
Kr. 122,29
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 50 unit(s) shipping from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 97,83 |
*price indicative
- RS Stock No.:
- 205-5990
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Connector Type A | Sensor Connector | |
| Product Type | Wire to Board Cable | |
| Connector Type B | Free End | |
| Number of Rows A | 1 | |
| Connector Gender A | Male | |
| Jacket Colour | Black | |
| Cable Length | 5m | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector Type A Sensor Connector | ||
Product Type Wire to Board Cable | ||
Connector Type B Free End | ||
Number of Rows A 1 | ||
Connector Gender A Male | ||
Jacket Colour Black | ||
Cable Length 5m | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IN
RS PRO Flow Sensor Cable Assembly, 500 mm
Introducing the range of RS PRO Cables, ideal for use with Flow Sensors. This cable has been designed with a 4-position plug connector and a free end connection on the other side, allowing complete flexibility for connection. The 500 mm PVC cable is ultra-durable, protecting the internal wires, and easy to install with low power consumption, making it suitable for use in a wide range of environments and applications.
Features and Benefits:
Applications:
Industrial automation cable assemblies are versatile products that transmit electrical power to machinery or peripheral components, like sensors. They are generally designed to withstand extreme temperature changes and moisture, exposure to chemicals, oils and UV, as well as any abrasions or wear that can be caused by machinery vibration to ensure the protection of the internal wires. These types of cable assemblies are most commonly found in:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Male Sensor Connector Free End Wire to Board Cable, 2 m
- RS PRO Male Sensor Connector to 4 Way Free End Wire to Board Cable, 3 m
- RS PRO Male Sensor Connector to 4 Way Free End Wire to Board Cable, 1 m
- RS PRO Male Sensor Connector to 3 Way Free End Wire to Board Cable, 2 m
- RS PRO Male 4 way Straight to Unterminated Free End Sensor Actuator Cable, 5 m
- RS PRO Male 12 way Straight to Unterminated Free End Sensor Actuator Cable, 5 m
- Molex 2 Way Male Micro-Fit 3.0 Free End Wire to Board Cable, 150 mm
- RS PRO Male 6 way Straight to Unterminated Free End Sensor Actuator Cable, 5 m