- RS Stock No.:
- 205-6904
- Mfr. Part No.:
- HEDS-8903
- Brand:
- Broadcom
Available to back order for despatch when stock is available
Added
Price Each
Kr. 150,54
(exc. VAT)
Kr. 188,18
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 150,54 |
5 - 9 | Kr. 144,54 |
10 + | Kr. 138,10 |
- RS Stock No.:
- 205-6904
- Mfr. Part No.:
- HEDS-8903
- Brand:
- Broadcom
Technical Reference
Legislation and Compliance
Product Details
Miniature Hollow Shaft Encoders
500ppr encoders designed for fitting directly onto motor shafts etc. Both versions have 2 digital output waveforms which are 90° out of phase to provide resolution and direction information. However, the 3 channel version also provides a pulse once per revolution output (index) for added versatility
5V dc operation with TTL compatible outputs
-40 to +100°C operating temperature
Connection via plug-in cable assemblies, available separately
5V dc operation with TTL compatible outputs
-40 to +100°C operating temperature
Connection via plug-in cable assemblies, available separately
Specifications
Attribute | Value |
---|---|
Cable Length | 3m |
- RS Stock No.:
- 205-6904
- Mfr. Part No.:
- HEDS-8903
- Brand:
- Broadcom