Molex 8 Way Male PicoBlade to 8 Way Male PicoBlade Wire to Board Cable, 150 mm
- RS Stock No.:
- 224-8451
- Mfr. Part No.:
- 2181100801
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
Kr. 71,06
(exc. VAT)
Kr. 88,82
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 90 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | Kr. 71,06 |
| 10 - 24 | Kr. 66,12 |
| 25 + | Kr. 60,63 |
*price indicative
- RS Stock No.:
- 224-8451
- Mfr. Part No.:
- 2181100801
- Brand:
- Molex
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
| Brand | Molex | |
| Product Type | Wire to Board Cable | |
| Connector Type A | PicoBlade | |
| Series | 218110 | |
| Connector Type B | PicoBlade | |
| Connector Gender A | Male | |
| Number of Rows A | 1 | |
| Connector Gender B | Male | |
| Number of Rows B | 1 | |
| Number of Contacts A | 8 | |
| Number of Contacts B | 8 | |
| Jacket Colour | Natural | |
| Cable Length | 150mm | |
| Jacket Material | Polyester | |
| Standards/Approvals | CHINA RoHS, EU RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Wire to Board Cable | ||
Connector Type A PicoBlade | ||
Series 218110 | ||
Connector Type B PicoBlade | ||
Connector Gender A Male | ||
Number of Rows A 1 | ||
Connector Gender B Male | ||
Number of Rows B 1 | ||
Number of Contacts A 8 | ||
Number of Contacts B 8 | ||
Jacket Colour Natural | ||
Cable Length 150mm | ||
Jacket Material Polyester | ||
Standards/Approvals CHINA RoHS, EU RoHS | ||
The Molex off the shelf PicoBlade series male to male cable assembly come in a compact connector to support both prototyping and global production. This cable assembly are constructed using UL1061 discrete wires to help make design, prototyping and production easier.
Requires less engineering time and resources
Pin to pin map configurations
Halogen free
Tin plating termination
Related links
- Molex 8 Way Male PicoBlade to 8 Way Male PicoBlade Wire to Board Cable, 150 mm
- Molex 8 Way Female PicoBlade to 8 Way Male PicoBlade Wire to Board Cable, 150 mm
- Molex 8 Way Male PicoBlade Male Unterminated Wire to Board Cable, 150 mm
- Molex 8 Way Male PicoBlade to 8 Way Male PicoBlade Wire to Board Cable, 425 mm
- Molex 8 Way Female PicoBlade to 8 Way Male PicoBlade Wire to Board Cable, 75 mm
- Molex 8 Way Male PicoBlade to 8 Way Male PicoBlade Wire to Board Cable, 300 mm
- Molex 8 Way Female PicoBlade to 8 Way Male PicoBlade Wire to Board Cable, 425 mm
- Molex 8 Way Male PicoBlade to 8 Way Male PicoBlade Wire to Board Cable, 225 mm