Molex 9 Way Male PicoBlade Male Unterminated Wire to Board Cable, 225 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 51,49

(exc. VAT)

Kr. 64,36

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9Kr. 51,49
10 - 24Kr. 48,05
25 +Kr. 44,04

*price indicative

RS Stock No.:
224-8562
Mfr. Part No.:
2181110902
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Wire to Board Cable

Connector Type A

PicoBlade

Connector Type B

Unterminated

Series

218111

Connector Gender A

Male

Number of Rows A

1

Connector Gender B

Male

Number of Rows B

1

Number of Contacts A

9

Jacket Colour

Natural

Cable Length

225mm

Jacket Material

Polyester

Standards/Approvals

EU RoHS China RoHS Per - D(2020)9139-DC (19 Jan 2021), Halogen-Free Status, Not Low-Halogen

COO (Country of Origin):
TH
The Molex off the shelf PicoBlade series male to pigtail cable assembly come in a compact connector to support both prototyping and global production. This cable assembly are constructed using UL1061 discrete wires to help make design, prototyping and production easier.

Requires less engineering time and resources

Pin to pin map configurations

Halogen free

Tin plating termination

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy