Molex 9 Way Female PicoBlade to 9 Way Unterminated Wire to Board Cable, 75 mm
- RS Stock No.:
- 224-8657
- Distrelec Article No.:
- 302-23-416
- Mfr. Part No.:
- 2181120900
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 42,82
(exc. VAT)
Kr. 53,52
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 29 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | Kr. 42,82 |
| 10 - 24 | Kr. 38,27 |
| 25 + | Kr. 36,26 |
*price indicative
- RS Stock No.:
- 224-8657
- Distrelec Article No.:
- 302-23-416
- Mfr. Part No.:
- 2181120900
- Brand:
- Molex
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
| Brand | Molex | |
| Product Type | Wire to Board Cable | |
| Connector Type A | PicoBlade | |
| Connector Type B | Unterminated | |
| Series | 218112 | |
| Number of Rows A | 1 | |
| Connector Gender A | Female | |
| Number of Contacts A | 9 | |
| Number of Contacts B | 9 | |
| Jacket Colour | Natural | |
| Cable Length | 75mm | |
| Jacket Material | Polybutylene Terephthalate | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Wire to Board Cable | ||
Connector Type A PicoBlade | ||
Connector Type B Unterminated | ||
Series 218112 | ||
Number of Rows A 1 | ||
Connector Gender A Female | ||
Number of Contacts A 9 | ||
Number of Contacts B 9 | ||
Jacket Colour Natural | ||
Cable Length 75mm | ||
Jacket Material Polybutylene Terephthalate | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IN
The Molex off the shelf PicoBlade series female to pigtail cable assembly come in a compact connector to support both prototyping and global production. This cable assembly are constructed using UL1061 discrete wires to help make design, prototyping and production easier.
Requires less engineering time and resources
Pin to pin map configurations
Halogen free
Tin plating termination
Related links
- Molex 9 Way Female PicoBlade to 9 Way Unterminated Wire to Board Cable, 75 mm
- Molex 9 Way Female PicoBlade to 9 Way Male PicoBlade Wire to Board Cable, 75 mm
- Molex 9 Way Female PicoBlade to 9 Way Male PicoBlade Wire to Board Cable, 225 mm
- Molex 9 Way Female PicoBlade to 9 Way Male PicoBlade Wire to Board Cable, 300 mm
- Molex 9 Way Female PicoBlade to 9 Way Male PicoBlade Wire to Board Cable, 150 mm
- Molex 9 Way Female PicoBlade to 9 Way Male PicoBlade Wire to Board Cable, 425 mm
- Molex 9 Way Female PicoBlade Male Unterminated Wire to Board Cable, 425 mm
- Molex 9 Way Male PicoBlade to 9 Way Male PicoBlade Wire to Board Cable, 75 mm