Molex 9 Way Female PicoBlade to 9 Way Male PicoBlade Wire to Board Cable, 150 mm

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 50 units)*

Kr. 3 265,10

(exc. VAT)

Kr. 4 081,40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
50 - 200Kr. 65,302Kr. 3 265,10
250 - 450Kr. 60,47Kr. 3 023,50
500 +Kr. 58,315Kr. 2 915,75

*price indicative

RS Stock No.:
224-8756
Mfr. Part No.:
2181130901
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Connector Type A

PicoBlade

Product Type

Wire to Board Cable

Series

218113

Connector Type B

PicoBlade

Number of Rows A

1

Connector Gender A

Female

Number of Rows B

1

Connector Gender B

Male

Number of Contacts A

9

Number of Contacts B

9

Jacket Colour

Natural

Jacket Material

Polyester

Cable Length

150mm

Standards/Approvals

EU RoHS, CHINA RoHS

COO (Country of Origin):
TH
The Molex off the shelf PicoBlade series female to male cable assembly come in a compact connector to support both prototyping and global production. This cable assembly are constructed using UL1061 discrete wires to help make design, prototyping and production easier.

Requires less engineering time and resources

Pin to pin map configurations

Halogen free

Tin plating termination

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy