Molex 2 Way Female PicoBlade to 2 Way Male PicoBlade Wire to Board Cable, 225 mm
- RS Stock No.:
- 224-8684
- Mfr. Part No.:
- 2181130202
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 33,58
(exc. VAT)
Kr. 41,98
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 109 unit(s) ready to ship
- Plus 10 unit(s) shipping from 15 October 2026
- Plus 500 unit(s) shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | Kr. 33,58 |
| 10 - 24 | Kr. 31,18 |
| 25 + | Kr. 28,77 |
*price indicative
- RS Stock No.:
- 224-8684
- Mfr. Part No.:
- 2181130202
- Brand:
- Molex
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
| Brand | Molex | |
| Connector Type A | PicoBlade | |
| Product Type | Wire to Board Cable | |
| Connector Type B | PicoBlade | |
| Series | 218113 | |
| Connector Gender A | Female | |
| Number of Rows A | 1 | |
| Number of Rows B | 1 | |
| Connector Gender B | Male | |
| Number of Contacts A | 2 | |
| Number of Contacts B | 2 | |
| Jacket Colour | Natural | |
| Cable Length | 225mm | |
| Jacket Material | Polyester | |
| Standards/Approvals | CHINA RoHS, EU RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A PicoBlade | ||
Product Type Wire to Board Cable | ||
Connector Type B PicoBlade | ||
Series 218113 | ||
Connector Gender A Female | ||
Number of Rows A 1 | ||
Number of Rows B 1 | ||
Connector Gender B Male | ||
Number of Contacts A 2 | ||
Number of Contacts B 2 | ||
Jacket Colour Natural | ||
Cable Length 225mm | ||
Jacket Material Polyester | ||
Standards/Approvals CHINA RoHS, EU RoHS | ||
- COO (Country of Origin):
- IN
The Molex off the shelf PicoBlade series female to male cable assembly come in a compact connector to support both prototyping and global production. This cable assembly are constructed using UL1061 discrete wires to help make design, prototyping and production easier.
Requires less engineering time and resources
Pin to pin map configurations
Halogen free
Tin plating termination
Related links
- Molex 2 Way Female PicoBlade to 2 Way Male PicoBlade Wire to Board Cable, 225 mm
- Molex 2 Way Male PicoBlade to 2 Way Male PicoBlade Wire to Board Cable, 225 mm
- Molex 2 Way Female PicoBlade to 2 Way Unterminated Wire to Board Cable, 225 mm
- Molex 2 Way Male PicoBlade to 2 Way Unterminated Wire to Board Cable, 225 mm
- Molex 9 Way Female PicoBlade to 9 Way Male PicoBlade Wire to Board Cable, 225 mm
- Molex 7 Way Female PicoBlade to 7 Way Male PicoBlade Wire to Board Cable, 225 mm
- Molex 4 Way Female PicoBlade to 4 Way Male PicoBlade Wire to Board Cable, 225 mm
- Molex 3 Way Female PicoBlade to 3 Way Male PicoBlade Wire to Board Cable, 225 mm