Our Services
Support
New products
Parcel Tracking
Log In / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Passive Components
Inductors
Surface Mount Inductors
Passive Components
Inductors
Surface Mount Inductors
EPCOS, SIMID, 1210 (3225M) Wire-wound SMD Inductor with a Ferrite Core, 22 μH ±10% Wire-Wound 140mA Idc Q:27
RS Stock No.:
191-0150
Mfr. Part No.:
B82422A1223K100
Brand:
EPCOS
View this category
Discontinued product
RS Stock No.:
191-0150
Mfr. Part No.:
B82422A1223K100
Brand:
EPCOS
Technical Reference
Legislation and Compliance
Product Details
Specifications
Selector guide for SIFI filters
Datasheet
RoHS Certificate of Compliance
Statement of conformity
Epcos 1210 B82422A SIMID Series Wire Wound Inductors
High Q factor
High resonance frequency
Suitable for reflow (IR and vapour phase) and wave soldering
Attribute
Value
Inductance
22 μH
Maximum DC Current
140mA
Package/Case
1210 (3225M)
Length
3.2mm
Depth
2.5mm
Height
2mm
Dimensions
3.2 x 2.5 x 2mm
Tolerance
±10%
Maximum DC Resistance
2.65Ω
Series
SIMID
Core Material
Ferrite
Maximum Self Resonant Frequency
16MHz
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+145°C
Moulded
Yes
Minimum Quality Factor
27
RS Stock No.:
191-0150
Mfr. Part No.:
B82422A1223K100
Brand:
EPCOS
Technical Reference
Legislation and Compliance
Product Details
Specifications
Selector guide for SIFI filters
Datasheet
RoHS Certificate of Compliance
Statement of conformity
Epcos 1210 B82422A SIMID Series Wire Wound Inductors
High Q factor
High resonance frequency
Suitable for reflow (IR and vapour phase) and wave soldering
Attribute
Value
Inductance
22 μH
Maximum DC Current
140mA
Package/Case
1210 (3225M)
Length
3.2mm
Depth
2.5mm
Height
2mm
Dimensions
3.2 x 2.5 x 2mm
Tolerance
±10%
Maximum DC Resistance
2.65Ω
Series
SIMID
Core Material
Ferrite
Maximum Self Resonant Frequency
16MHz
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+145°C
Moulded
Yes
Minimum Quality Factor
27