TE Connectivity Magnet Wire Terminal 27.5 AWG 27.5 AWG

Subtotal (1 reel of 3000 units)*

Kr. 37 974,00

(exc. VAT)

Kr. 47 466,00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
3000 +Kr. 12,658Kr. 37 974,00

*price indicative

RS Stock No.:
468-717
Distrelec Article No.:
304-61-074
Mfr. Part No.:
1601262-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Wire Wrapping Tool

Sub Type

Magnet Wire Terminal

Minimum Wire Size AWG

27.5AWG

Maximum Wire Size AWG

27.5AWG

Standards/Approvals

2016, EU ELV 2000/53/EC, EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32

COO (Country of Origin):
US
The TE Connectivity magnet wire terminal is expertly designed for optimal connectivity in electrical applications. Featuring an insulation displacement design, it facilitates secure and reliable connections without the need for soldering. The terminal is crafted to accommodate 27.5 AWG magnet wire, making it suitable for various electronic assemblies. Its straight terminal orientation and mating retention type ensure a firm hold, enhancing performance and long-term durability. The product's compact size is complemented by precise dimensions, contributing to efficient space management in assemblies while maintaining performance integrity. Ideal for use in a range of industries, this terminal meets stringent compliance standards, assuring users of its quality and reliability.

Constructed with a silver terminal plating for excellent conductivity

Designed for easy installation with insulation displacement termination method

Features robust mating retention type to enhance connection stability

Compatible with copper wire base materials for versatile applications

Uninsulated option available, providing flexibility based on application needs

Reel packaging allows for efficient storage and handling during assembly

Related links