Siemens SCALANCE W722-1 1 Port Wireless Access Point, IEEE 802.11 a/b/g/n, 100Mbps

Subtotal (1 unit)*

Kr. 9 347,51

(exc. VAT)

Kr. 11 684,39

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 9 347,51

*price indicative

RS Stock No.:
256-0848
Mfr. Part No.:
6GK57221FC000AC0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Wireless Access Point

Wireless Technology

IWLAN

Wi-Fi Standard

IEEE 802.11 a/b/g/n

Network Speed

100Mbps

Supported Frequency Bands

5GHz

Wireless Data Rate

150Mbps

Wi-Fi Band

5GHz

Number of LAN Ports

1

Standards/Approvals

CSA, UL 60950-1, CE, REACH, RoHS

Weight

130g

Depth

74mm

Height

114mm

Width

50mm

COO (Country of Origin):
DE
The Siemens IWLAN wireless access point with 802.11a and 802.11 b/g/n Wi-Fi standard.

IWLAN wireless technology

SCALANCE Series

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy