Siemens SCALANCE W761-1 1 Port Wireless Access Point, IEEE 802.11 a/b/g/n, 100Mbps

Subtotal (1 unit)*

Kr. 10 017,66

(exc. VAT)

Kr. 12 522,08

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 10 017,66

*price indicative

RS Stock No.:
256-0852
Mfr. Part No.:
6GK57611FC000AB0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Wireless Access Point

Wireless Technology

IWLAN

Network Speed

100Mbps

Wi-Fi Standard

IEEE 802.11 a/b/g/n

Supported Frequency Bands

5GHz

Wi-Fi Band

5GHz

Wireless Data Rate

150Mbps

Number of LAN Ports

1

Height

114mm

Standards/Approvals

CE, REACH, RoHS

Weight

130g

Depth

74mm

Width

50mm

COO (Country of Origin):
DE
The Siemens IWLAN wireless access point with 802.11a and 802.11 b/g/n Wi-Fi standard.

IWLAN wireless technology

SCALANCE Series

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy