Phoenix Contact Wireless Access Point, IEEE 802.11 a/b/g/n, 10/100Mbit/s
- RS Stock No.:
- 265-9100
- Mfr. Part No.:
- 2702900
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 265-9100
- Mfr. Part No.:
- 2702900
- Brand:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Wireless Technology | 802.11a, 802.11b, 802.11g, 802.11n | |
| WiFi Standard | IEEE 802.11 a/b/g/n | |
| Network Speed | 10/100Mbit/s | |
| WiFi Band | 2.4 and 5GHz | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Wireless Technology 802.11a, 802.11b, 802.11g, 802.11n | ||
WiFi Standard IEEE 802.11 a/b/g/n | ||
Network Speed 10/100Mbit/s | ||
WiFi Band 2.4 and 5GHz | ||
- COO (Country of Origin):
- DE
The Phoenix Contact WLAN access point, client for USA and Canada, with 2 external antenna connections.
Polycarbonate material
DIN rail mounting
IP20 degree of protection
DIN rail mounting
IP20 degree of protection
Related links
- Siemens SCALANCE W1788-1 2 x M12 Port Wireless Access Point 10/100Mbit/s
- Siemens SCALANCE W1748-1 2 x M12 Port Wireless Access Point 10/100Mbit/s
- Phoenix Contact 1 Port Wireless Access Point 802.11b 802.11a, 100Mbps
- Phoenix Contact 1 Port Wireless Access Point 100Mbps
- Ewon FLB3271_00 Wireless Access Point, IEEE 802.11 b/g/n
- Wieland 83.040.0051.0 1 Port Wireless Access Point 100Mbps
- Weidmüller EU 1 Port Wireless Access Point 100Mbps
- TP-Link 1 Port Wireless Access Point 300Mbps