Netgear WAX214PA 1 Port Wireless Access Point, 802.11n/g/b/ac/ax, 10/100/1000Mbit/s
- RS Stock No.:
- 280-5559
- Mfr. Part No.:
- WAX214-200EUS
- Brand:
- Netgear
Subtotal (1 unit)*
Kr. 2 150,28
(exc. VAT)
Kr. 2 687,85
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | Kr. 2 150,28 |
*price indicative
- RS Stock No.:
- 280-5559
- Mfr. Part No.:
- WAX214-200EUS
- Brand:
- Netgear
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
| Brand | Netgear | |
| Model | WAX214PA | |
| Wireless Technology | 802.11a/b/g/n/ac/ax | |
| WiFi Standard | 802.11n/g/b/ac/ax | |
| Network Speed | 10/100/1000Mbit/s | |
| Wireless Data Rate | 573.5 (2.4GHz) Mbit/s, 1201 (5 GHz) Mbit/s | |
| WiFi Band | 2.4 GHz, 5 GHz | |
| Number of LAN Ports | 1 | |
| Select all | ||
|---|---|---|
Brand Netgear | ||
Model WAX214PA | ||
Wireless Technology 802.11a/b/g/n/ac/ax | ||
WiFi Standard 802.11n/g/b/ac/ax | ||
Network Speed 10/100/1000Mbit/s | ||
Wireless Data Rate 573.5 (2.4GHz) Mbit/s, 1201 (5 GHz) Mbit/s | ||
WiFi Band 2.4 GHz, 5 GHz | ||
Number of LAN Ports 1 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- VN
The Netgear WiFi 6 AX1800 PoE Wireless Access Point (AP) delivers 802.11ax high performance wireless connectivity for Small Office and Home Office (SOHO) deployments and supports dual band concurrent WiFi 6 operations at 2.4GHz and 5GHz with a combined throughput of 1.8Gbps (600Mbps at 2.4GHz and 1200Mbps at 5GHz).
Easy to Configure
Comprehensive security
Convenient Deployment
Comprehensive security
Convenient Deployment