Alfatronix Wireless Charger, 5 W

Subtotal (1 unit)*

Kr. 1 017,31

(exc. VAT)

Kr. 1 271,64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 017,31

*price indicative

RS Stock No.:
285-7170
Distrelec Article No.:
301-52-802
Mfr. Part No.:
AL3
Brand:
Alfatronix
Find similar products by selecting one or more attributes.
Select all

Brand

Alfatronix

Product Type

Wireless Charger

Maximum Output Power

5W

Colour

Black

COO (Country of Origin):
GB
The wireless charger module from Alfacharge is designed for installation into table tops on vehicles such as buses and coaches, allowing passengers to charge their devices on the move. With a sleek design, wide input range, and approved to EN50498 and ISO7637-2 standards, this wireless charger provides a convenient solution for maintaining battery power in mobile devices.

Compatible with both 12Vdc and 24Vdc systems

Automatic detection of suitably enabled mobile devices for charging

Approved to EN50498 and ISO7637-2 standards for safety

Convenient wide input range of 9-32Vdc

LED indicator confirms correct operation

Three-year return to base warranty for durability and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy