Alfatronix 5 Wireless Charger, 5 W

Subtotal (1 unit)*

Kr. 896,70

(exc. VAT)

Kr. 1 120,88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 896,70

*price indicative

RS Stock No.:
288-4343
Distrelec Article No.:
301-52-801
Mfr. Part No.:
AL1-H
Brand:
Alfatronix
Find similar products by selecting one or more attributes.
Select all

Brand

Alfatronix

Product Type

Wireless Charger

Range

5

Maximum Output Power

5W

Colour

Black

COO (Country of Origin):
GB
The Integrated wireless phone charger with horizontal connectors is a versatile and durable module designed for integration into vehicle equipment. It offers wireless charging capabilities for mobile devices, making it ideal for private and public transport applications. With features such as vibration protection, foreign object detection, and wide input range, this wireless charger guarantees reliable performance in various environments. Approved to industry standards, including EN50498 and ISO7637-2, the AL1-H ensures safe and efficient charging for wireless enabled devices.

Accepts both 12Vdc and 24Vdc input

Extra vibration protection to EN61373

Approved to EN50498, ISO7637-2, and EN50155

Foreign object detection and activation for safety

Wide input range of 9-32Vdc

Rugged components for long-lasting durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy