Wurth Elektronik WE-WPCC Wireless Charging Coil, 1.6 μH
- RS Stock No.:
- 487-060
- Distrelec Article No.:
- 301-21-392
- Mfr. Part No.:
- 760308103307
- Brand:
- Wurth Elektronik
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 144,26
(exc. VAT)
Kr. 180,32
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 7 unit(s) shipping from 13 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | Kr. 144,26 |
| 5 + | Kr. 139,91 |
*price indicative
- RS Stock No.:
- 487-060
- Distrelec Article No.:
- 301-21-392
- Mfr. Part No.:
- 760308103307
- Brand:
- Wurth Elektronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 1.6μH | |
| Product Type | Wireless Charging Coil | |
| Maximum DC Resistance | 350mΩ | |
| Series | WE-WPCC | |
| Minimum Operating Temperature | -20°C | |
| Maximum Self Resonant Frequency | 54MHz | |
| Maximum Operating Temperature | 105°C | |
| Width | 27mm | |
| Height | 1mm | |
| Standards/Approvals | REACH, RoHS | |
| Length | 40mm | |
| Number of Coils | 1 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 1.6μH | ||
Product Type Wireless Charging Coil | ||
Maximum DC Resistance 350mΩ | ||
Series WE-WPCC | ||
Minimum Operating Temperature -20°C | ||
Maximum Self Resonant Frequency 54MHz | ||
Maximum Operating Temperature 105°C | ||
Width 27mm | ||
Height 1mm | ||
Standards/Approvals REACH, RoHS | ||
Length 40mm | ||
Number of Coils 1 | ||
- COO (Country of Origin):
- TW
Related links
- Wurth Elektronik WE-WPCC Wireless Charging Coil Transmitter 3 A 20.5 mm dia.
- Wurth Elektronik WE-WPCC Wireless Charging Coil Receiver 3 A, 14.3 μH
- Wurth Elektronik WE-WPCC Wireless Charging Coil 50 mm dia.
- Wurth Elektronik WE-WPCC Wireless Charging Coil Transmitter 21 A 70 mm dia.
- Wurth Elektronik WE-WPCC Wireless Charging Coil Transmitter 6 A 54 mm dia.
- Wurth Elektronik WE-WPCC Wireless Charging Coil Receiver 5 A 0.9 mm dia.
- Wurth Elektronik WE-WPCC Wireless Charging Coil Transmitter 2.5 A 20.5 mm dia.
- Wurth Elektronik WE-WPCC Wireless Charging Coil Transmitter 6 A 47.5 mm dia.