RS PRO Pozidriv Countersunk Steel Wood Screw Yellow Passivated, Zinc Plated, 3.5mm Thread, 12mm Length
- RS Stock No.:
- 144-3472
- Brand:
- RS PRO
75 In stock for same day dispatch
Added
Price 1 Bag of 100
Kr. 49,83
(exc. VAT)
Kr. 62,29
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 - 4 | Kr. 49,83 | Kr. 0,498 |
5 - 9 | Kr. 48,84 | Kr. 0,488 |
10 - 29 | Kr. 48,29 | Kr. 0,483 |
30 + | Kr. 47,74 | Kr. 0,477 |
*price indicative |
- RS Stock No.:
- 144-3472
- Brand:
- RS PRO
Legislation and Compliance
Non Compliant with RoHS
Product Details
RS PRO Pozidriv Countersunk Steel Wood Screw - 3.5 mm Thread, 12 mm Length
From the trusted brand RS PRO these high-quality countersunk steel screws are commonly used with medium-density fibre (MDF) boards, timber, or chipboards. Upon inspection, the threads go all the way up to the underside of the head, perfect for extra-strong hold.
During applications the Pozidriv head allows you to generate more torque force than with regular screws, ensuring you get a firm and secure connection. The screw heads are designed so you can insert them flush or below the surface of your wooden boards, which allows for a smoother surface.
During applications the Pozidriv head allows you to generate more torque force than with regular screws, ensuring you get a firm and secure connection. The screw heads are designed so you can insert them flush or below the surface of your wooden boards, which allows for a smoother surface.
Why would you choose these woodscrews?
The RS PRO Pozidriv Countersunk Wood Screw has 12 mm length and 3.5 mm thread size. It comes with good quality zinc plated stainless steel material.
Features and Benefits
Head Shape Countersunk
Drive Type Pozidriv
Drive Type Pozidriv
Applications
- DIY
- Construction
- Home Improvements
- Wood work
Specifications
Attribute | Value |
---|---|
Length Metric | 12mm |
Thread Size | 3.5mm |
Head Shape | Countersunk |
Drive Type | Pozidriv |
Material | Steel |
Finish | Yellow Passivated, Zinc Plated |