RS PRO Pozidriv Countersunk Steel Wood Screw Yellow Passivated, Zinc Plated, 5mm Thread, 50mm Length
- RS Stock No.:
- 144-3484
- Brand:
- RS PRO
101 In stock for same day dispatch
Added
Price 1 Bag of 100
Kr. 103,43
(exc. VAT)
Kr. 129,29
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 - 4 | Kr. 103,43 | Kr. 1,034 |
5 - 9 | Kr. 98,43 | Kr. 0,984 |
10 - 29 | Kr. 93,10 | Kr. 0,931 |
30 + | Kr. 86,99 | Kr. 0,87 |
*price indicative |
- RS Stock No.:
- 144-3484
- Brand:
- RS PRO
Legislation and Compliance
Non Compliant with RoHS
Product Details
RS PRO Pozidriv Countersunk Steel Wood Screw Yellow Passivated, Zinc-Plated, 5 mm Thread, 50 mm Length
These countersunk steel screws from RS PRO are an excellent choice when you need reliable fasteners to join your wooden boards. They have a thread that goes all the way up to the underside of the head, which makes them handy when you need an extra-strong hold.
These screws have Pozidriv heads which allow you to apply more torque than you could apply when using a regular slotted drive. This ensures you get a firmer connection between the two boards. The heads are also countersunk so you can fasten the screws so they are flush with the surface of your wooden boards, ensuring a smooth finish. The screws are made of steel with a yellow plated zinc finish, which provides a protective layer that prevents corrosion and wear.
They come in a bag of 100 so you can be sure you have plenty of them in stock. Wood screws like these are primarily used in carpentry. They offer a strong clamping force that reinforces the joint between two materials.
These screws have Pozidriv heads which allow you to apply more torque than you could apply when using a regular slotted drive. This ensures you get a firmer connection between the two boards. The heads are also countersunk so you can fasten the screws so they are flush with the surface of your wooden boards, ensuring a smooth finish. The screws are made of steel with a yellow plated zinc finish, which provides a protective layer that prevents corrosion and wear.
They come in a bag of 100 so you can be sure you have plenty of them in stock. Wood screws like these are primarily used in carpentry. They offer a strong clamping force that reinforces the joint between two materials.
Features and Benefits
Pozidriv drive type
Yellow passivated, zinc-plated finish
Countersunk head shape
Length of 50 mm
Steel material
Thread size of 5 mm
Yellow passivated, zinc-plated finish
Countersunk head shape
Length of 50 mm
Steel material
Thread size of 5 mm
The RS PRO Pozidriv Countersunk Wood Screw has 50 mm length and 5 mm thread size. It comes with good quality zinc plated stainless steel material.
Head Shape Countersunk
Drive Type Pozidriv
Drive Type Pozidriv
Specifications
Attribute | Value |
---|---|
Thread Size | 5mm |
Length Metric | 50mm |
Head Shape | Countersunk |
Drive Type | Pozidriv |
Material | Steel |
Finish | Yellow Passivated, Zinc Plated |