UNIFIX VORTEX Pozidriv Countersunk Steel Wood Screw Yellow Passivated, Zinc Plated, 5mm Thread, 40mm Length
- RS Stock No.:
- 145-6475
- Mfr. Part No.:
- ZZV60235
- Brand:
- UNIFIX VORTEX
6400 In stock for same day dispatch
Added
Price Each (In a Box of 200)
Kr. 0,995
(exc. VAT)
Kr. 1,244
(inc. VAT)
Units | Per unit | Per Box* |
200 - 800 | Kr. 0,995 | Kr. 199,00 |
1000 - 1800 | Kr. 0,944 | Kr. 188,80 |
2000 - 5800 | Kr. 0,897 | Kr. 179,40 |
6000 + | Kr. 0,836 | Kr. 167,20 |
*price indicative |
- RS Stock No.:
- 145-6475
- Mfr. Part No.:
- ZZV60235
- Brand:
- UNIFIX VORTEX
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
The UNIFIX VORTEX wood screw is zinc plated. The recessed double countersunk head on the Vortex™ product range reduces the likelihood of shearing the head of the screw, whilst assisting the completion of countersinking, making it a more reliable product for users.
Size of 5 x 40 (FT) mm
Can be used on a range of materials
Can be used on a range of materials
Specifications
Attribute | Value |
---|---|
Thread Size | 5mm |
Length Metric | 40mm |
Head Shape | Countersunk |
Drive Type | Pozidriv |
Material | Steel |
Finish | Yellow Passivated, Zinc Plated |
- RS Stock No.:
- 145-6475
- Mfr. Part No.:
- ZZV60235
- Brand:
- UNIFIX VORTEX