UNIFIX VORTEX Pozidriv Countersunk Steel Wood Screw Yellow Passivated, Zinc Plated, 5mm Thread, 90mm Length
- RS Stock No.:
- 145-6480
- Mfr. Part No.:
- ZZV60240CE
- Brand:
- UNIFIX VORTEX
2900 In stock for same day dispatch
Added
Price Each (In a Box of 100)
Kr. 1,99
(exc. VAT)
Kr. 2,49
(inc. VAT)
Units | Per unit | Per Box* |
100 - 400 | Kr. 1,99 | Kr. 199,00 |
500 - 900 | Kr. 1,892 | Kr. 189,20 |
1000 - 2900 | Kr. 1,793 | Kr. 179,30 |
3000 + | Kr. 1,673 | Kr. 167,30 |
*price indicative |
- RS Stock No.:
- 145-6480
- Mfr. Part No.:
- ZZV60240CE
- Brand:
- UNIFIX VORTEX
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
The UNIFIX VORTEX wood screw is zinc plated. The recessed double countersunk head on the Vortex™ product range reduces the likelihood of shearing the head of the screw, whilst assisting the completion of countersinking, making it a more reliable product for users.
Size of 5 x 90 mm
Can be used on a range of materials
Can be used on a range of materials
Specifications
Attribute | Value |
---|---|
Thread Size | 5mm |
Length Metric | 90mm |
Head Shape | Countersunk |
Drive Type | Pozidriv |
Material | Steel |
Finish | Yellow Passivated, Zinc Plated |
- RS Stock No.:
- 145-6480
- Mfr. Part No.:
- ZZV60240CE
- Brand:
- UNIFIX VORTEX