UNIFIX VORTEX Torx Countersunk Steel Wood Screw Yellow Passivated, Zinc Plated, NA, 5mm Thread, 1.57in Length, 40mm
- RS Stock No.:
- 201-3487
- Mfr. Part No.:
- VORTTX050040RS
- Brand:
- UNIFIX VORTEX
11 In stock for same day dispatch
Added
Price 1 Box of 200
Kr. 198,98
(exc. VAT)
Kr. 248,72
(inc. VAT)
Box(es) | Per Box | Per unit* |
1 + | Kr. 198,98 | Kr. 0,995 |
*price indicative |
- RS Stock No.:
- 201-3487
- Mfr. Part No.:
- VORTTX050040RS
- Brand:
- UNIFIX VORTEX
Technical Reference
Legislation and Compliance
Non Compliant with RoHS
Product Details
The UNIFIX VORTEX's 5X40 TX woodscrew are zinc and yellow wax coated, that makes the screw easier to drive in, and increases the lifetime of the product. It reduces the likelihood of shearing the head of the screw, whilst assisting the completion of countersinking and making it more reliable. It is quickly and easily power through the surface, and can be used on a range of material including hardwood, decking, MDF, plastic and sheet metal.
Drive type is TX Drive
Thread size is 5mm
Length metric is 40mm
Thread size is 5mm
Length metric is 40mm
Specifications
Attribute | Value |
---|---|
Thread Size | 5mm |
Length Metric | 40mm |
Head Shape | Countersunk |
Length Imperial | 1.57in |
Drive Type | Torx |
Material | Steel |
Finish | Yellow Passivated, Zinc Plated |
Stainless Steel Type | NA |