- RS Stock No.:
- 483-3012
- Brand:
- RS PRO
71 In stock for same day dispatch
Added
Price 1 Box of 100
Kr. 183,54
(exc. VAT)
Kr. 229,42
(inc. VAT)
Box(es) | Per Box | Per unit* |
1 - 4 | Kr. 183,54 | Kr. 1,835 |
5 - 9 | Kr. 174,43 | Kr. 1,744 |
10 - 29 | Kr. 164,98 | Kr. 1,65 |
30 + | Kr. 154,54 | Kr. 1,545 |
*price indicative |
- RS Stock No.:
- 483-3012
- Brand:
- RS PRO
Legislation and Compliance
Product Details
RS PRO Pozidriv Round Stainless Steel Wood Screw, A2 304, 3.5 mm Thread, 20 mm Length
These RS PRO round stainless steel wood screws are handy fasteners when you need to join wood boards or mount hardware to wood boards. They are mainly used in carpentry applications.
The fasteners are made of A2-grade stainless steel for resistance to corrosion and wear, so you can be sure they will last in any outdoor application. They have a round head and a self-tapping thread with a sharp point, allowing them to cut their threads as you screw them to the boards. The screws feature a Pozisquare or Pozidriv head, which helps you firmly connect your wooden parts as you can use greater twisting force than you could when using slotted drive screws.
These screws come in boxes of 100, so you can be sure you'll have plenty of them in stock. They meet Restriction of Hazardous Substances (RoHS) standards, meaning they contain only minimal amounts of any harmful substances.
The fasteners are made of A2-grade stainless steel for resistance to corrosion and wear, so you can be sure they will last in any outdoor application. They have a round head and a self-tapping thread with a sharp point, allowing them to cut their threads as you screw them to the boards. The screws feature a Pozisquare or Pozidriv head, which helps you firmly connect your wooden parts as you can use greater twisting force than you could when using slotted drive screws.
These screws come in boxes of 100, so you can be sure you'll have plenty of them in stock. They meet Restriction of Hazardous Substances (RoHS) standards, meaning they contain only minimal amounts of any harmful substances.
Features and Benefits
Pozidriv drive type
Round head shape
Length metric of 20 mm
Stainless steel material
A2 304 stainless steel type
Thread size of 3.5 mm
Round head shape
Length metric of 20 mm
Stainless steel material
A2 304 stainless steel type
Thread size of 3.5 mm
Specifications
Attribute | Value |
---|---|
Length Metric | 20mm |
Thread Size | 3.5mm |
Head Shape | Round |
Drive Type | Pozidriv |
Material | Stainless Steel |
Stainless Steel Type | A2 304 |
- RS Stock No.:
- 483-3012
- Brand:
- RS PRO