- RS Stock No.:
- 483-3220
- Brand:
- RS PRO
46 In stock for same day dispatch
Added
Price 1 Box of 100
Kr. 288,53
(exc. VAT)
Kr. 360,66
(inc. VAT)
Box(es) | Per Box | Per unit* |
1 - 4 | Kr. 288,53 | Kr. 2,885 |
5 - 9 | Kr. 274,08 | Kr. 2,741 |
10 - 29 | Kr. 259,75 | Kr. 2,598 |
30 + | Kr. 242,42 | Kr. 2,424 |
*price indicative |
- RS Stock No.:
- 483-3220
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
Product Details
RS PRO Pozidriv Round Stainless Steel Wood Screw, A2 304, 4 mm Thread, 25 mm Length
Need to mount hardware to wood boards or join boards together? These RS PRO stainless steel round wood screws are useful fasteners for your carpentry applications.
Thanks to their A2-grade stainless steel construction, the screws are resistant to wear and corrosion, making them a long-lasting choice for outdoor use. They feature a self-tapping thread that has a sharp point, so they cut their own threads as you screw them in. The Pozidriv head also lets you apply greater twisting force than is possible when using slotted drive screws, so they allow you to more firmly fix your wooden parts.
These screws comply with Restriction of Hazardous Substances (RoHS) standards, meaning they contain only trace amounts of harmful substances. They're supplied in convenient boxes of 100 screws, so you'll have plenty of them on hand.
Thanks to their A2-grade stainless steel construction, the screws are resistant to wear and corrosion, making them a long-lasting choice for outdoor use. They feature a self-tapping thread that has a sharp point, so they cut their own threads as you screw them in. The Pozidriv head also lets you apply greater twisting force than is possible when using slotted drive screws, so they allow you to more firmly fix your wooden parts.
These screws comply with Restriction of Hazardous Substances (RoHS) standards, meaning they contain only trace amounts of harmful substances. They're supplied in convenient boxes of 100 screws, so you'll have plenty of them on hand.
Features and Benefits
- Pozidriv drive type
- Round head shape
- Length metric of 25 mm
- Stainless steel material
- A2 304 stainless steel type
- Thread size of 4 mm
Specifications
Attribute | Value |
---|---|
Thread Size | 4mm |
Length Metric | 25mm |
Head Shape | Round |
Drive Type | Pozidriv |
Material | Stainless Steel |
Stainless Steel Type | A2 304 |