Ansell Alphatec Solvex 37-695 Green Nitrile Chemical Resistant Gloves, Size 10, Nitrile Coating

Subtotal (1 pack of 6 pairs)*

Kr. 349,35

(exc. VAT)

Kr. 436,69

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +Kr. 349,35Kr. 58,225

*price indicative

RS Stock No.:
345-831
Mfr. Part No.:
37695VP100
Brand:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Glove Size

10

Primary Glove Application

Chemical Resistant

Glove Material

Nitrile

Main Colour of Glove

Green

Glove Coating

Nitrile

Number of Gloves

12Pairs

Range

Alphatec Solvex 37-695

RoHS Status: Exempted

COO (Country of Origin):
TH
The Ansell work gloves feature a reversed lozenge finish, providing excellent grip in both dry and wet conditions. Made from a flexible nitrile composition, they offer outstanding dexterity and comfort for everyday tasks. Ideal for industries like metal fabrication, oil and gas, and chemical applications, these gloves are also perfect for food processing, welding, and forging operations. Their reliable grip and flexibility make them a versatile choice for tasks such as delivering parts to production lines and handling materials in various challenging environments.

Cotton flocking provides moisture absorbency for improved wearer comfort

Enhanced grip

EN388:2016 standardized

EN ISO 374-5 and EN ISO 374-1:2016 Type A standardized

Related links