KYORENE Kyorene Pro Black, Blue Graphene Safety Gloves, Size 9, Nitrile Micro-Foam Coating

Image representative of range

Subtotal (1 pack of 12 pairs)*

Kr. 3 397,68

(exc. VAT)

Kr. 4 247,10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +Kr. 3 397,68Kr. 283,14

*price indicative

RS Stock No.:
924-795
Mfr. Part No.:
00-839VCWPRT size 9
Brand:
KYORENE
Find similar products by selecting one or more attributes.
Select all

Brand

KYORENE

Product Type

Safety Gloves

Size

9

Material

Graphene

Lining Material

Acrylic Lining, Graphene

Colour

Black, Blue

EN 388 Abrasion

4

EN 388 Tear

3

EN 388 Puncture

2

EN 388 Blade

X

Series

Kyorene Pro

Number of Gloves

36

Mechanical Hazards EN 388

4X32EP

Resistance Features

Anti-Bacterial, Cut Resistant, DMF and Silicone Free, For Touchscreen, Impact Protection, Odour Neutralizing, Thermal Regulating, Waterproof, Wind Repellent

Coating

Nitrile Micro-Foam

Standards/Approvals

EN511

EN 511 Cold

X21

EN 407 Thermal

X2XXXX

RoHS Status: Exempted

COO (Country of Origin):
CN
The KYORENE Graphene thermal glove delivers premium all-weather protection and high dexterity for tough tasks. Its Advanced 18G graphene and insulating acrylic liner keeps hands warm while the microfoam nitrile Palm coating ensures an enhanced grip.

No stainless steel or fiberglass

Ergonomically shaped for superior fit

Bacteriostatic kills harmful bacteria

Thermal regulating to keep the hands comfortable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy