KYORENE Kyorene Pro Grey Graphene Safety Gloves, Size 9, Nitrile Micro-Foam Coating
- RS Stock No.:
- 924-776
- Mfr. Part No.:
- 00-839VCWP size 9
- Brand:
- KYORENE
Image representative of range
Subtotal (1 pack of 12 pairs)*
Kr. 1 990,56
(exc. VAT)
Kr. 2 488,20
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | Kr. 1 990,56 | Kr. 165,88 |
*price indicative
- RS Stock No.:
- 924-776
- Mfr. Part No.:
- 00-839VCWP size 9
- Brand:
- KYORENE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYORENE | |
| Product Type | Safety Gloves | |
| Size | 9 | |
| Lining Material | Acrylic Lining | |
| Material | Graphene | |
| Colour | Grey | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 2 | |
| EN 388 Blade | X | |
| Mechanical Hazards EN 388 | 4X32E | |
| Series | Kyorene Pro | |
| Resistance Features | Anti-Bacterial, Cut Resistant, Odour Neutralizing, Thermal Regulating, Waterproof, Wind Repellent | |
| Number of Gloves | 36 | |
| Coating | Nitrile Micro-Foam | |
| Standards/Approvals | EN511 | |
| EN 511 Cold | X21 | |
| EN 407 Thermal | X2XXXX | |
| Select all | ||
|---|---|---|
Brand KYORENE | ||
Product Type Safety Gloves | ||
Size 9 | ||
Lining Material Acrylic Lining | ||
Material Graphene | ||
Colour Grey | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 2 | ||
EN 388 Blade X | ||
Mechanical Hazards EN 388 4X32E | ||
Series Kyorene Pro | ||
Resistance Features Anti-Bacterial, Cut Resistant, Odour Neutralizing, Thermal Regulating, Waterproof, Wind Repellent | ||
Number of Gloves 36 | ||
Coating Nitrile Micro-Foam | ||
Standards/Approvals EN511 | ||
EN 511 Cold X21 | ||
EN 407 Thermal X2XXXX | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CN
The KYORENE protective glove offers robust hand protection, featuring an 18G graphene UHMWPE liner and a black microfoam nitrile Palm coating, designed to enhance performance in various demanding applications.
Bacteriostatic kills harmful bacteria
Thermal regulating to keep the hands comfortable
Odor neutralizing to keep the gloves smelling fresh
DMF and silicone free
Related links
- KYORENE Kyorene Pro Grey Graphene Safety Gloves Nitrile Micro-Foam Coating
- KYORENE Kyorene Pro Grey Graphene Safety Gloves Nitrile Micro-Foam Coating
- KYORENE Kyorene Pro Grey Graphene Safety Gloves Nitrile Micro-Foam Coating
- KYORENE Kyorene Pro Black Size 9, Nitrile Micro-Foam Coating
- KYORENE Kyorene Pro Grey Graphene Gloves Nitrile Micro-Foam Coating
- KYORENE Kyorene Pro Black Spandex Safety Gloves Nitrile Micro-Foam Coating
- KYORENE Kyorene Pro Grey Size 9, Nitrile Micro-Foam Coating
- KYORENE kyorene Black Size 9, Nitrile Micro-Foam Coating
