KYORENE Kyorene Pro Grey Graphene Safety Gloves, Size 10, Nitrile Micro-Foam Coating

Image representative of range

Subtotal (1 pack of 12 pairs)*

Kr. 1 990,56

(exc. VAT)

Kr. 2 488,20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +Kr. 1 990,56Kr. 165,88

*price indicative

RS Stock No.:
924-777
Mfr. Part No.:
00-839VCWP size 10
Brand:
KYORENE
Find similar products by selecting one or more attributes.
Select all

Brand

KYORENE

Product Type

Safety Gloves

Size

10

Lining Material

Acrylic Lining

Material

Graphene

Colour

Grey

EN 388 Abrasion

4

EN 388 Tear

3

EN 388 Puncture

2

EN 388 Blade

X

Mechanical Hazards EN 388

4X32E

Coating

Nitrile Micro-Foam

Series

Kyorene Pro

Resistance Features

Anti-Bacterial, Cut Resistant, Odour Neutralizing, Thermal Regulating, Waterproof, Wind Repellent

Number of Gloves

36

Standards/Approvals

EN511

EN 407 Thermal

X2XXXX

EN 511 Cold

X21

RoHS Status: Exempted

COO (Country of Origin):
CN
The KYORENE protective glove offers robust hand protection, featuring an 18G graphene UHMWPE liner and a black microfoam nitrile Palm coating, designed to enhance performance in various demanding applications.

Bacteriostatic kills harmful bacteria

Thermal regulating to keep the hands comfortable

Odor neutralizing to keep the gloves smelling fresh

DMF and silicone free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy