Vishay 500MΩ Thick Film Thick Film Resistor 3W ±5% HTS09475006JPB19
- RS Stock No.:
- 124-042
- Mfr. Part No.:
- HTS09475006JPB19
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
Kr. 116,30
(exc. VAT)
Kr. 145,38
(inc. VAT)
- RS Stock No.:
- 124-042
- Mfr. Part No.:
- HTS09475006JPB19
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 500MΩ | |
| Power Rating | 3W | |
| Tolerance | ±5% | |
| Technology | Thick Film | |
| Series | HTS | |
| Temperature Coefficient | ±150ppm/°C | |
| Maximum Operating Temperature | +155°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 500MΩ | ||
Power Rating 3W | ||
Tolerance ±5% | ||
Technology Thick Film | ||
Series HTS | ||
Temperature Coefficient ±150ppm/°C | ||
Maximum Operating Temperature +155°C | ||
Minimum Operating Temperature -55°C | ||
Non Compliant with RoHS
- COO (Country of Origin):
- CZ
