Showa SHO240 Grey Kevlar Abrasion Resistant, Anti-Slip, General Purpose, Good Dexterity, Tear Resistant Gloves, Size 9,
- RS Stock No.:
- 231-5366
- Mfr. Part No.:
- SHO2403
- Brand:
- Showa
Stock information currently inaccessible
- RS Stock No.:
- 231-5366
- Mfr. Part No.:
- SHO2403
- Brand:
- Showa
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Glove Size | 9 | |
| Primary Glove Application | Abrasion Resistant, Anti-Slip, General Purpose, Good Dexterity, Tear Resistant | |
| Glove Material | Kevlar | |
| Main Colour of Glove | Grey | |
| Glove Coating | Neoprene | |
| EN388 Abrasion | 3 | |
| EN388 Cut - Coup Test | X | |
| EN388 Tear | 3 | |
| EN388 Puncture | 1 | |
| EN374 Chemical | No | |
| EN511 Cold | No | |
| Range | SHO240 | |
| EN407 Thermal | No | |
| Complies with EN 61340-5-1 | No | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Glove Size 9 | ||
Primary Glove Application Abrasion Resistant, Anti-Slip, General Purpose, Good Dexterity, Tear Resistant | ||
Glove Material Kevlar | ||
Main Colour of Glove Grey | ||
Glove Coating Neoprene | ||
EN388 Abrasion 3 | ||
EN388 Cut - Coup Test X | ||
EN388 Tear 3 | ||
EN388 Puncture 1 | ||
EN374 Chemical No | ||
EN511 Cold No | ||
Range SHO240 | ||
EN407 Thermal No | ||
Complies with EN 61340-5-1 No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
The Showa SHO2403 is a working glove, forged with flame-resistant materials, provides high performance protection against arc flash burns, flames and cuts. A supple and durable sponge neoprene coating allows good grip in challenging environments. Its comfortable anatomical design helps preventing the hand fatigue and colouring helps to extend wearable life.
Liner material 13 Gauge Kevlar/ Modacrylic / Fibreglass
Coating material Sponge Neoprene
Colour Grey / Black
Length material 230 - 270 (mm) (size dependent)
Cuff style Elasticated, knit wrist
Coating material Sponge Neoprene
Colour Grey / Black
Length material 230 - 270 (mm) (size dependent)
Cuff style Elasticated, knit wrist
