Traffi Green Cut Resistant Cut Resistant Gloves, Size 10, Rubber Coating
- RS Stock No.:
- 250-1084
- Mfr. Part No.:
- TG5120-10
- Brand:
- Traffi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 250-1084
- Mfr. Part No.:
- TG5120-10
- Brand:
- Traffi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Traffi | |
| Glove Size | 10 | |
| Primary Glove Application | Cut Resistant | |
| Main Colour of Glove | Green | |
| Glove Coating | Rubber | |
| Select all | ||
|---|---|---|
Brand Traffi | ||
Glove Size 10 | ||
Primary Glove Application Cut Resistant | ||
Main Colour of Glove Green | ||
Glove Coating Rubber | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- LK
The TraffiGloves close-fitting cut C / A3 glove featuring the unique cohesion crystal palm coating developed to protect against hot melt/ tack build up. Highly durable and tear resistant and offers superb grip in dry conditions. Transparent cohesion crystal coating developed for hotmelt application.
Size of 10
Ideal for window and door fabrication, manufacturing
For hot melt and sealant work
Liquid silicone rubber coating
Ideal for window and door fabrication, manufacturing
For hot melt and sealant work
Liquid silicone rubber coating
