The Uvex Phynomic Wet Plus Safety Glove fit like a second skin and are particularly light and flexible, without making the hands sweat, the anthracite-coloured aqua-polymer foam coating of the uvex phynomic wet offers outstanding protection against humidity with ergonomic fit, good grip and suitable for damp and oily work environments.
Excellent abrasion resistance Very good tactile feel Size 8 Polyamide, Elastane outer material Aqua-polymer foam coating Palm, 3/4 of the back of the hand coating surface area With knitted cuff type Blue, Grey, Dark blue, Anthracite colour
The Uvex Phynomic Wet Plus Safety Glove fit like a second skin and are particularly light and flexible, without making the hands sweat, the anthracite-coloured aqua-polymer foam coating of the uvex phynomic wet offers outstanding protection against humidity with ergonomic fit, good grip and suitable for damp and oily work environments.
Excellent abrasion resistance Very good tactile feel Size 8 Polyamide, Elastane outer material Aqua-polymer foam coating Palm, 3/4 of the back of the hand coating surface area With knitted cuff type Blue, Grey, Dark blue, Anthracite colour