LEDLENSER Rechargeable Work Light, 2500 lumens, 3.7 V, IP54

Stock information currently inaccessible
RS Stock No.:
134-817
Mfr. Part No.:
502001
Brand:
LEDLENSER
Find similar products by selecting one or more attributes.
Select all

Brand

LEDLENSER

Type

Floodlight

Luminosity

2500 lumens

Voltage Rating

3.7 V

Rechargeable

Yes

IP Rating

IP54

Series

502001

RoHS Status: Exempted

COO (Country of Origin):
CN
The Led Lenser iF4R compact and portable area light that ensures hands-free operation, providing ample brightness with its 2,500 lumens output and five adjustable brightness levels to suit various tasks. Featuring a robust magnetic base, it easily attaches to metal surfaces and offers flexibility to pivot and tilt the light for optimal positioning. Equipped with an integrated power bank feature, the iF4R delivers up to 15 hours of illumination in low power mode and can also charge additional electronic devices via USB. Light functions include power, mid power, and low power modes, catering to different lighting needs for efficient work performance.

Multi-function switch for quick and easy control of individual light functions
Built-in power bank supplies power for cell phones and other devices
Efficient cooling element for a long life and optimum performance
Built-in magnet to easily attach to metal surfaces (examples steel beams)
Luminosity maximum 2500 lm MIN 200 lm
Battery duration maximum 15 h MIN 1.3 h
Battery 1x built-in Li-ion 3.7V
Water resistance IP54
Dimensions 235 x 44 x 111 mm (9.25 x 1.73 x 4.37 in)
Weight 1060 g (37.34 oz)
In the box USB cable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy