brennenstuhl Rechargeable LED Work Light, 1000 lumens, 3.7V, IP65
- RS Stock No.:
- 249-9669
- Mfr. Part No.:
- 1173090100
- Brand:
- brennenstuhl
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 249-9669
- Mfr. Part No.:
- 1173090100
- Brand:
- brennenstuhl
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
| Brand | brennenstuhl | |
| Type | Work Lamp | |
| Lamp Type | LED | |
| Luminosity | 1000 lumens | |
| Wattage | 8.5 W | |
| Voltage Rating | 3.7V | |
| Rechargeable | Yes | |
| Anti-corrosive | No | |
| IP Rating | IP65 | |
| Case Material | Plastic | |
| Height | 94mm | |
| Length | 33 mm | |
| Width | 139 mm | |
| Lamp Size | 3.3 x 13.9 x 9.4 cm | |
| Series | PF | |
| Select all | ||
|---|---|---|
Brand brennenstuhl | ||
Type Work Lamp | ||
Lamp Type LED | ||
Luminosity 1000 lumens | ||
Wattage 8.5 W | ||
Voltage Rating 3.7V | ||
Rechargeable Yes | ||
Anti-corrosive No | ||
IP Rating IP65 | ||
Case Material Plastic | ||
Height 94mm | ||
Length 33 mm | ||
Width 139 mm | ||
Lamp Size 3.3 x 13.9 x 9.4 cm | ||
Series PF | ||
- COO (Country of Origin):
- CN
The LED pocket lamp PF 1000 MA from Brennenstuhl is ideal for various uses in the house, garden, camping or other outdoor activities. The rechargeable camping lamp has 3 lighting modes ( 100%, 50% and 10% ) for an even longer light duration.
luminous flux 1000 lm
Nominal Power 8, 5 W
Colour temperature: 6500 K
Battery Technology Lithium-Ion
Voltage 3,7 V
Battery capacity 25 Ah
Light duration max 13 h
Charging time approx 3 h
Nominal Power 8, 5 W
Colour temperature: 6500 K
Battery Technology Lithium-Ion
Voltage 3,7 V
Battery capacity 25 Ah
Light duration max 13 h
Charging time approx 3 h