TradeTuff Rechargeable LED Work Light, 2000 lumens, 18 V, IP44
- RS Stock No.:
- 254-4398
- Mfr. Part No.:
- T20005.1
- Brand:
- TradeTuff
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 254-4398
- Mfr. Part No.:
- T20005.1
- Brand:
- TradeTuff
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TradeTuff | |
| Type | Folding Worklight | |
| Lamp Type | LED | |
| Wattage | 20 W | |
| Luminosity | 2000 lumens | |
| Voltage Rating | 18 V | |
| Rechargeable | Yes | |
| Anti-corrosive | No | |
| IP Rating | IP44 | |
| Select all | ||
|---|---|---|
Brand TradeTuff | ||
Type Folding Worklight | ||
Lamp Type LED | ||
Wattage 20 W | ||
Luminosity 2000 lumens | ||
Voltage Rating 18 V | ||
Rechargeable Yes | ||
Anti-corrosive No | ||
IP Rating IP44 | ||
- COO (Country of Origin):
- CN
The TradeTuff 5 in 1 power tool battery work light with 2000 lumens. These lights are provided with IP44 dust & water resistant protection. It provides 7hrs runtime at 2000 lumens and 14hrs at 1000 lumens. Runs from standard 18V power tool batteries, this model is compatible with DeWalt, Metabo, Milwaukee, Mafell. and CAS, batteries not included.
Tripod mountable
Battery indicator
Power take off by USB
Battery power 18V 5Ah
Size 361 x 237 x 182 mm
Battery indicator
Power take off by USB
Battery power 18V 5Ah
Size 361 x 237 x 182 mm
