brennenstuhl LED Work Light, 2700 lumens, IP65
- RS Stock No.:
- 270-2221
- Mfr. Part No.:
- 1171960303
- Brand:
- brennenstuhl
Stock information currently inaccessible
- RS Stock No.:
- 270-2221
- Mfr. Part No.:
- 1171960303
- Brand:
- brennenstuhl
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
| Brand | brennenstuhl | |
| Lamp Type | LED | |
| Wattage | 30 W | |
| Luminosity | 2700 lumens | |
| IP Rating | IP65 | |
| Case Material | Aluminium | |
| Height | 260mm | |
| Width | 69 mm | |
| Series | EL | |
| Select all | ||
|---|---|---|
Brand brennenstuhl | ||
Lamp Type LED | ||
Wattage 30 W | ||
Luminosity 2700 lumens | ||
IP Rating IP65 | ||
Case Material Aluminium | ||
Height 260mm | ||
Width 69 mm | ||
Series EL | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CH
brennenstuhl
The brennenstuhl LED Work Light is used for both indoor and outdoor use. This LED work light has sturdy tubular steel frame with plastic protective corners and ergonomically shaped plastic carrying handle.
Space saving due to foldable frame
Solid and modern aluminium housing
Spotlight can be sleeplessly swivelled and locked
Solid and modern aluminium housing
Spotlight can be sleeplessly swivelled and locked
Related links
- brennenstuhl LED Work Light IP65
- brennenstuhl LED Work Lamp Work Light CEE Plug 240 V, IP65
- brennenstuhl LED Floodlight Work Light 240V, IP65
- brennenstuhl LED Floodlight Work Light 240V, IP54
- Ansell LED Work Light 220/240 V, IP65
- Unilite COB LED Work Light USB-C Plug IK07, IP65
- RS PRO Rechargeable LED Work Light 4.2 V, IP44
- brennenstuhl Rechargeable LED Work Lamp Work Light 116 Lm/W 18V, IP65