Subtotal (1 unit)*
Kr. 1 697,72
(exc. VAT)
Kr. 2 122,15
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 697,72 |
*price indicative
- RS Stock No.:
- 278-8966
- Mfr. Part No.:
- 3842520054
- Brand:
- Bosch Rexroth
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
| Brand | Bosch Rexroth | |
| Component Type | Spring Pull | |
| Product Type | Panel Clip | |
| Series | 38425 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Component Type Spring Pull | ||
Product Type Panel Clip | ||
Series 38425 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The Bosch Rexroth Spring pull with retractable cable for the ergonomic supply of air-powered tools , example pneumatic screwdrivers, to reduce uneven and high strain on workers.
The bearing load and cable length are adjustable
Compressed air supplied via air bar
Related links
- Bosch Rexroth Spring Pull
- Bosch Rexroth Spring Clamp Groove Size 10mm
- Bosch Rexroth Spring Clamp Groove Size 8mm
- Bosch Rexroth Spring Clamp Groove Size 6mm
- Bosch Rexroth Spring Clamp Groove Size 8 mm, 10 mm
- Bosch Rexroth Spring Clamp Strut Profile 30 x 30 WG30 mm, 30 x 30 WG40 mm
- Bosch Rexroth
- Bosch Rexroth Pinion