- RS Stock No.:
- 137-0482
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 137-0482
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Premier Mens Long Sleeve Poplin Shirt (PR200) would be a smart addition for any businessman. The polycotton fabric, stiffened formal collar (suitable for a tie), adjustable cuffs and useful breast pocket add quality to the product
Polycotton fabric
Stiffened, formal collar
Adjustable cuffs
Breast pocket
65% Polyester, 35 Cotton
Stiffened, formal collar
Adjustable cuffs
Breast pocket
65% Polyester, 35 Cotton
Specifications
Attribute | Value |
---|---|
Size UK | 17.5 |
Gender | Men |
Colour | Green |
Size EUR | 44 |
Material | Cotton, Polyester |
Sleeve Type | Long |