Phoenix Contact 7mmFor Use With Bore Holes

Subtotal (1 unit)*

Kr. 880,99

(exc. VAT)

Kr. 1 101,24

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 880,99

*price indicative

RS Stock No.:
129-532
Mfr. Part No.:
1204889
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Workbench Accessory

Standards/Approvals

EU RoHS, EU REACH SVHC

For Use With

Bore Holes

Material

Steel

Width

7mm

RoHS Status: Exempted

COO (Country of Origin):
DE
The Phoenix Contact stamping bit is designed for bore holes with a 7.0 mm diameter. It is a conversion kit made of steel, with a silver color. The maximum material thickness it can handle is 1.5 mm, making it ideal for various stamping applications. The product is compliant with EU RoHS standards, ensuring environmental safety.

Silver color for a sleek professional look

Versatile with a 1.5 mm max material thickness

Complies with EU RoHS standards for safety

Durable steel construction ensures reliability

Environmentally safe with RoHS compliance

Ideal for diverse industrial applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy