Bosch Rexroth 45mmFor Use With Workstation

Subtotal (1 unit)*

Kr. 2 788,53

(exc. VAT)

Kr. 3 485,66

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 788,53

*price indicative

RS Stock No.:
589-536
Mfr. Part No.:
3842559922
Brand:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Product Type

Workbench Accessory

Standards/Approvals

RoHS

For Use With

Workstation

Material

Galvanised Steel

Width

45mm

COO (Country of Origin):
HU
The Bosch Rexroth Control Unit is designed for synchronizing 1, 2, or 3 lifting modules in parallel operation. It operates with a duty cycle of 10% (2 minutes ON, 18 minutes OFF at full load, with longer operation at partial load). The unit is supplied with mounting material for easy installation.

Operating voltage is 230 V

Maximum load is 1600 N

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy