Amphenol Industrial PCB XLR Connector, Vertical, 125V ac Female, 8 Way, Gold Plating

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 75,50

(exc. VAT)

Kr. 94,38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 199 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9Kr. 75,50
10 - 24Kr. 69,44
25 +Kr. 61,20

*price indicative

RS Stock No.:
197-456
Distrelec Article No.:
304-06-662
Mfr. Part No.:
RJX8FB5VB
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

XLR Connector

Number of Contacts

8

Mount Type

PCB

Orientation

Vertical

Colour

Grey

Connector Gender

Female

Contact Plating

Gold

Voltage

125V ac

Contact Gender

Female

Standards/Approvals

No

COO (Country of Origin):
CN
The Amphenol Connector is made from high temperature thermoplastic with UL94V 0 flammability rating. Features matte tin plated contact tails and spring steel latch lock with nickel plating. Rated for 125 VAC with a typical contact resistance of 20 mOhm and insulation resistance over 500 MOhm, ensuring reliable, secure connections for signal and power applications.

IP40 rating

Operating temperature is from 40°C to +80°C

1000 mating cycles

Complies with EU RoHS 2 Directive 2011/65/EU

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy