Amphenol Industrial Chassis XLR Connector, Vertical, 133V Female, 3 Way, Gold over Nickel Plating
- RS Stock No.:
- 261-7501
- Distrelec Article No.:
- 304-40-314
- Mfr. Part No.:
- AC3FAV-AU-PRE
- Brand:
- Amphenol Industrial
Subtotal (1 pack of 5 units)*
Kr. 86,37
(exc. VAT)
Kr. 107,96
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 75 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | Kr. 17,274 | Kr. 86,37 |
*price indicative
- RS Stock No.:
- 261-7501
- Distrelec Article No.:
- 304-40-314
- Mfr. Part No.:
- AC3FAV-AU-PRE
- Brand:
- Amphenol Industrial
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
| Brand | Amphenol Industrial | |
| Product Type | XLR Connector | |
| Number of Contacts | 3 | |
| Current | 6A | |
| Mount Type | Chassis | |
| Orientation | Vertical | |
| Connector Gender | Female | |
| Colour | Black | |
| Contact Plating | Gold over Nickel | |
| Housing Material | Zinc | |
| Minimum Operating Temperature | -25°C | |
| Voltage | 133V | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | EU RoHS 2 Directive 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type XLR Connector | ||
Number of Contacts 3 | ||
Current 6A | ||
Mount Type Chassis | ||
Orientation Vertical | ||
Connector Gender Female | ||
Colour Black | ||
Contact Plating Gold over Nickel | ||
Housing Material Zinc | ||
Minimum Operating Temperature -25°C | ||
Voltage 133V | ||
Contact Gender Female | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals EU RoHS 2 Directive 2011/65/EU | ||
- COO (Country of Origin):
- CN
The Amphenol Audio AC series XLR chassis receptacle connectors have been designed and manufactured with the original equipment manufacturers OEM needs in mind. The gold plated contacts in the connector improve the performance, ensuring a reliable contact and the unique grounding link options offer flexibility in the design.
Vertical PCB termination
Latch locking mechanism
Compact shell design
Significant space saving
Related links
- Amphenol Industrial Chassis XLR Connector 133V Female Gold over Nickel Plating
- Amphenol Industrial Chassis XLR Connector 133V Male Gold Plating
- Amphenol Industrial Chassis XLR Connector 133V Female Gold over Nickel Plating
- Amphenol Industrial Chassis XLR Connector 133V Female Gold over Nickel Plating
- Amphenol Industrial Chassis XLR Connector 133V Male Gold over Nickel Plating
- Amphenol Industrial Chassis XLR Connector 133V Male Gold over Nickel Plating
- Amphenol Industrial Chassis XLR Connector 133V Female Gold Plating
- Amphenol Industrial Chassis XLR Connector 133V Female Gold over Nickel Plating