Login / Register to access your benefits
Recently searched

    Amphenol Industrial Chassis Mount XLR Connector, Horizontal, Female, IP40, 133 V, 5 Way, Gold over Nickel Plating

    Bulk discount available

    Subtotal (1 box of 100 units)*

    Kr.3 383 80 

    (exc. VAT)

    Kr.4 229 80 

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 100 unit(s) ready to ship
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    Per Box*
    100 - 100Kr. 33,838Kr. 3 383,80
    200 - 400Kr. 32,214Kr. 3 221,40
    500 - 900Kr. 30,928Kr. 3 092,80
    1000 +Kr. 29,812Kr. 2 981,20

    *price indicative

    RS Stock No.:
    261-7563
    Mfr. Part No.:
    AC5FAH-AU-B
    Brand:
    Amphenol Industrial
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Amphenol Industrial

    Connector Type

    XLR

    Number of Contacts

    5

    Gender

    Female

    Mounting Type

    Chassis Mount

    Body Orientation

    Horizontal

    IP Rating

    IP40

    Colour

    Black

    Contact Plating

    Gold over Nickel

    Current Rating

    3A

    Voltage Rating

    133 V

    Related links