Amphenol Industrial Chassis XLR Connector, Horizontal, 133V Female, 3 Way, Gold over Nickel Plating

Subtotal (1 pack of 5 units)*

Kr. 80,31

(exc. VAT)

Kr. 100,39

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +Kr. 16,062Kr. 80,31

*price indicative

RS Stock No.:
261-7490
Mfr. Part No.:
AC3FAH2-AU-PRE
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Number of Contacts

3

Product Type

XLR Connector

Mount Type

Chassis

Current

6A

Orientation

Horizontal

Connector Gender

Female

Colour

Black

Contact Plating

Gold over Nickel

Housing Material

Zinc

Voltage

133V

Minimum Operating Temperature

-25°C

Contact Gender

Female

Maximum Operating Temperature

75°C

Standards/Approvals

EU RoHS 2 Directive 2011/65/EU

COO (Country of Origin):
CN
The Amphenol Audio AC series XLR chassis receptacle connectors have been designed and manufactured with the original equipment manufacturers OEM needs in mind. The gold plated contacts in the connector improve the performance, ensuring a reliable contact and the unique grounding link options offer flexibility in the design.

Horizontal PCB termination

Latch locking mechanism

Compact shell design

Significant space saving

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy