Login / Register to access your benefits
Recently searched

    Amphenol Industrial Chassis Mount XLR Connector, Female, IP40, 133 V, 3 Way, Silver Plating

    Bulk discount available

    Subtotal (1 box of 100 units)*

    Kr.5 291 70 

    (exc. VAT)

    Kr.6 614 60 

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • 999 999 900 units(s) shipping from 19. november 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    Per Box*
    100 - 100Kr. 52,917Kr. 5 291,70
    200 - 400Kr. 50,377Kr. 5 037,70
    500 - 900Kr. 48,366Kr. 4 836,60
    1000 +Kr. 46,619Kr. 4 661,90

    *price indicative

    RS Stock No.:
    261-7510
    Mfr. Part No.:
    AC3FDZB
    Brand:
    Amphenol Industrial
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Amphenol Industrial

    Connector Type

    XLR

    Number of Contacts

    3

    Gender

    Female

    Mounting Type

    Chassis Mount

    Body Orientation

    Straight

    Colour

    Black

    IP Rating

    IP40

    Contact Plating

    Silver

    Current Rating

    15A

    Voltage Rating

    133 V

    Related links