Amphenol Industrial Chassis Mount XLR Connector, Male, IP40, 133 V, 4 Way, Silver Plating
- RS Stock No.:
- 261-7560
- Mfr. Part No.:
- AC4MDZB
- Brand:
- Amphenol Industrial
Bulk discount available
Subtotal (1 unit)*
Kr.70 02
(exc. VAT)
Kr.87 52
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- 21 unit(s) ready to ship
- Plus 50 unit(s) shipping from 30. oktober 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | Kr. 70,02 |
10 + | Kr. 67,27 |
*price indicative
- RS Stock No.:
- 261-7560
- Mfr. Part No.:
- AC4MDZB
- Brand:
- Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Amphenol Industrial | |
Connector Type | XLR | |
Number of Contacts | 4 | |
Gender | Male | |
Mounting Type | Chassis Mount | |
Body Orientation | Straight | |
IP Rating | IP40 | |
Colour | Black | |
Contact Plating | Silver | |
Current Rating | 10A | |
Voltage Rating | 133 V | |
Select all | ||
---|---|---|
Brand Amphenol Industrial | ||
Connector Type XLR | ||
Number of Contacts 4 | ||
Gender Male | ||
Mounting Type Chassis Mount | ||
Body Orientation Straight | ||
IP Rating IP40 | ||
Colour Black | ||
Contact Plating Silver | ||
Current Rating 10A | ||
Voltage Rating 133 V | ||
Related links
- Amphenol Industrial Chassis Mount XLR Connector IP40 4 Way, Silver Plating
- Amphenol Industrial Chassis Mount XLR Connector IP40 5 Way, Silver Plating
- Amphenol Industrial Chassis Mount XLR Connector IP40 3 Way, Silver Plating
- Amphenol Industrial Chassis Mount XLR Connector IP40 4 Way, Silver Plating
- Amphenol Industrial Chassis Mount XLR Connector IP40 3 Way, Silver Plating
- Amphenol Industrial Chassis Mount XLR Connector IP40 5 Way, Silver Plating
- Amphenol Industrial Cable Mount XLR Connector IP40 4 Way, Silver Plating
- Amphenol Industrial Chassis Mount XLR Connector IP40 3 Way, Gold Plating