Amphenol Industrial Panel Mount Connector, 50V Female
- RS Stock No.:
- 869-614
- Mfr. Part No.:
- RJXS8FP15HP
- Brand:
- Amphenol Industrial
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 165,24
(exc. VAT)
Kr. 206,55
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | Kr. 165,24 |
| 10 + | Kr. 152,00 |
*price indicative
- RS Stock No.:
- 869-614
- Mfr. Part No.:
- RJXS8FP15HP
- Brand:
- Amphenol Industrial
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Connector | |
| Mount Type | Panel Mount | |
| Current | 1.5A | |
| Connector Gender | Female | |
| Colour | Black | |
| Voltage | 50V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Series | RJXS | |
| Standards/Approvals | IP65 | |
| Length | 24.5mm | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Connector | ||
Mount Type Panel Mount | ||
Current 1.5A | ||
Connector Gender Female | ||
Colour Black | ||
Voltage 50V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Series RJXS | ||
Standards/Approvals IP65 | ||
Length 24.5mm | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial connector is designed for reliable horizontal mounting with a thermoplastic construction that accommodates a panel thickness of 2.5mm to 3.8mm, ensuring robust performance in demanding environments.
Transmission class rated for CAT5e for enhanced data integrity
Potted design offers superior protection against environmental factors
RJ45 contact layout ensures compatibility with standard networking applications
Minimum mounting pitch recommendation enhances installation efficiency
Related links
- SICK Encoder Collets for Use with DBS36E-BBxxxx
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel
- Littelfuse Through Hole Gas Discharge Tube
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
