Amphenol Industrial Panel Mount Connector, 50V Female
- RS Stock No.:
- 869-622
- Mfr. Part No.:
- RJXS8FP5VPE
- Brand:
- Amphenol Industrial
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 216,22
(exc. VAT)
Kr. 270,28
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | Kr. 216,22 |
| 10 + | Kr. 198,96 |
*price indicative
- RS Stock No.:
- 869-622
- Mfr. Part No.:
- RJXS8FP5VPE
- Brand:
- Amphenol Industrial
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Connector | |
| Mount Type | Panel Mount | |
| Current | 1.5A | |
| Colour | Black | |
| Connector Gender | Female | |
| Voltage | 50V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Length | 26.5mm | |
| Series | RJXS | |
| Standards/Approvals | IP65 | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Connector | ||
Mount Type Panel Mount | ||
Current 1.5A | ||
Colour Black | ||
Connector Gender Female | ||
Voltage 50V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Length 26.5mm | ||
Series RJXS | ||
Standards/Approvals IP65 | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial connector features a robust design that ensures reliable connections for demanding environments, making it suitable for various industrial applications. Its IP65 rating protects against dust and water ingress.
Constructed with a four-hole receptacle housing for secure mounting
Designed to withstand harsh conditions with EMI/RFI shielding
Transmits signals efficiently as per the CAT5e transmission class standard
Accommodates panel thicknesses ranging from 1.2mm to 2.5mm
Related links
- Amphenol Industrial Panel Mount Connector, 50V Female
- Amphenol Industrial Panel Mount Connector, 50V Male
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel
- SICK RE15 Series Actuator for Use with RE15-Sxxx
- SICK Encoder Collets for Use with DBS36E-BBxxxx
- Littelfuse Through Hole Gas Discharge Tube
